
SMI6B-12-4-MUB | |
|---|---|
DigiKey Part Number | 179-SMI6B-12-4-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-12-4-MUB |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-12-4-MUB Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized International | Cord Length 60.2" (1.53m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,16000 | € 9,16 |
| 5 | € 8,42800 | € 42,14 |
| 10 | € 8,12800 | € 81,28 |
| 25 | € 7,74960 | € 193,74 |
| 50 | € 7,47480 | € 373,74 |
| 120 | € 7,14167 | € 857,00 |
| 360 | € 6,74433 | € 2 427,96 |
| 600 | € 6,56720 | € 3 940,32 |
| Unit Price without VAT: | € 9,16000 |
|---|---|
| Unit Price with VAT: | € 11,08360 |




