Parametric Equivalent



SMI36-12-E-P10 | |
|---|---|
DigiKey Part Number | SMI36-12-E-P10-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-12-E-P10 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI36-12-E-P10 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.09" L x 1.39" W x 2.60" H (78.5mm x 35.3mm x 66.0mm) |
Voltage - Output 12V | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL |
Current - Output (Max) 3A | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI36-12-E-P5 | Bel Power Solutions | 0 | SMI36-12-E-P5-ND | € 19,77667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | € 21,11169 | € 21 533,92 |
| Unit Price without VAT: | € 21,11169 |
|---|---|
| Unit Price with VAT: | € 25,54514 |
