Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI50-19-UDC-P5R | |
|---|---|
DigiKey Part Number | 179-SDI50-19-UDC-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDI50-19-UDC-P5R |
Description | AC-DC, 19 VDC, 2.64 A, SW, C8 DE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class II) Adapter Cord Input |
Category | Power (Watts) 50 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 150mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI, CoC Tier 2 |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Cord | Cord Length 59" (1.50m) |
Voltage - Input 90 ~ 264 VAC | Input Connector IEC 320-C8 |
Voltage - Output 12V | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Current - Output (Max) 4.2A | Approval Agency CE, cULus, FCC, PSE, UKCA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI50-12-UD-P5 | Bel Power Solutions | 1 639 | 179-SDI50-12-UD-P5-ND | € 26,82000 | Parametric Equivalent |
| SDI50-19-UDC-P6 | Bel Power Solutions | 0 | 179-SDI50-19-UDC-P6-ND | € 26,49190 | Parametric Equivalent |
| SDI50-19-UDC-P6R | Bel Power Solutions | 0 | 179-SDI50-19-UDC-P6R-ND | € 26,49190 | Parametric Equivalent |
| SDI65-12-UD-P5 | Bel Power Solutions | 696 | 179-SDI65-12-UD-P5-ND | € 30,23000 | Parametric Equivalent |
| SDM65-12-UD-P5 | Bel Power Solutions | 77 | 179-SDM65-12-UD-P5-ND | € 34,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | € 26,49190 | € 13 510,87 |
| Unit Price without VAT: | € 26,49190 |
|---|---|
| Unit Price with VAT: | € 32,05520 |



