Parametric Equivalent

SDI200G-19-U2-P51 | |
|---|---|
DigiKey Part Number | 179-SDI200G-19-U2-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI200G-19-U2-P51 |
Description | AC-DC, 19 VDC, 10.5 A, SW, C14 D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 200 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 210mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.34" L x 2.13" W x 1.31" H (161.0mm x 54.2mm x 33.2mm) |
Voltage - Output 19V | Approval Agency CE, cULus, FCC, UKCA |
Current - Output (Max) 10.5A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI200-19-U2-P51 | Bel Power Solutions | 0 | SDI200-19-U2-P51-ND | € 104,81238 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | € 173,55300 | € 87 470,71 |
| Unit Price without VAT: | € 173,55300 |
|---|---|
| Unit Price with VAT: | € 209,99913 |
