
SDI120-24-U9-P51 | |
|---|---|
DigiKey Part Number | 179-SDI120-24-U9-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI120-24-U9-P51 |
Description | AC-DC, 24 VDC, 5 A, SW, C14 DESK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | No Load Power Consumption 210mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.62" L x 2.59" W x 1.54" H (168.1mm x 65.9mm x 39.0mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, GS, PSE, UKCA |
Current - Output (Max) 5A | Standard Number 60950-1; 62368-1 |
Power (Watts) 120 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | € 74,48643 | € 75 082,32 |
| Unit Price without VAT: | € 74,48643 |
|---|---|
| Unit Price with VAT: | € 90,12858 |