New Product
Enclosed AC DC Converters 1 Output 5V 1.2A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-6G-5

DigiKey Part Number
179-PSK-6G-5-ND
Manufacturer
Manufacturer Product Number
PSK-6G-5
Description
AC-DC, 6 W, 5 VDC, SINGLE OUTPUT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1.2A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-6G-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 12,16000€ 12,16
10€ 10,33700€ 103,37
220€ 8,31118€ 1 828,46
1 100€ 7,42000€ 8 162,00
Manufacturers Standard Package
Unit Price without VAT:€ 12,16000
Unit Price with VAT:€ 14,71360