Parametric Equivalent

PSK-20G-15 | |
|---|---|
DigiKey Part Number | 179-PSK-20G-15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20G-15 |
Description | AC-DC, 20 W, 15 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.34A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-20G-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.34A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.48" L x 1.40" W x 0.93" H (63.0mm x 35.6mm x 23.7mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 15,89550 | € 1 589,55 |
| Unit Price without VAT: | € 15,89550 |
|---|---|
| Unit Price with VAT: | € 19,23356 |
