


PBO-8-9 | |
|---|---|
DigiKey Part Number | 179-PBO-8-9-ND |
Manufacturer | |
Manufacturer Product Number | PBO-8-9 |
Description | AC/DC CONVERTER 9V 7.92W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 880mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-8-9 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 75% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-SIP Module, 6 Leads |
Type Open Frame | Size / Dimension 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±1% |
Current - Output (Max) 880mA | Load Regulation ±1.5% |
Power (Watts) 7.92 W | Base Product Number |