
P7806B-1000 | |
|---|---|
DigiKey Part Number | 179-P7806B-1000-ND |
Manufacturer | |
Manufacturer Product Number | P7806B-1000 |
Description | DC-DC NON-ISOLATED, 1.0 A, 8~32 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1A 8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7806B-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 7 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 93.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,60000 | € 4,60 |
| 5 | € 4,43000 | € 22,15 |
| 10 | € 4,35800 | € 43,58 |
| 42 | € 4,21333 | € 176,96 |
| 84 | € 4,14476 | € 348,16 |
| 126 | € 4,10524 | € 517,26 |
| 252 | € 4,03845 | € 1 017,69 |
| 504 | € 3,97270 | € 2 002,24 |
| Unit Price without VAT: | € 4,60000 |
|---|---|
| Unit Price with VAT: | € 5,56600 |
