
MBC60-1005G-2 | |
|---|---|
DigiKey Part Number | MBC60-1005G-2-ND |
Manufacturer | |
Manufacturer Product Number | MBC60-1005G-2 |
Description | AC/DC CONVERTER 5.1V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5.1V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC60-1005G-2 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, CSA |
Voltage - Output 1 5.1V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |

