
MBC150-1005G-2 | |
|---|---|
DigiKey Part Number | MBC150-1005G-2-ND |
Manufacturer | |
Manufacturer Product Number | MBC150-1005G-2 |
Description | AC/DC CONVERTER 5V 110W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC150-1005G-2 Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 5.9 kV |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 16 A | Base Product Number |