
ABS400-1012 | |
|---|---|
DigiKey Part Number | 179-ABS400-1012-ND |
Manufacturer | |
Manufacturer Product Number | ABS400-1012 |
Description | AC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 170 ~ 270 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABS400-1012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 170 ~ 270 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 33.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 240,67000 | € 240,67 |
| 5 | € 229,21600 | € 1 146,08 |
| 24 | € 218,57917 | € 5 245,90 |
| Unit Price without VAT: | € 240,67000 |
|---|---|
| Unit Price with VAT: | € 291,21070 |
