
BC-1UG010F | |
|---|---|
DigiKey Part Number | 116-BC-1UG010F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UG010F |
Description | CABLE MOD 8P8C PLUG-PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,71000 | € 5,71 |
| 10 | € 4,85900 | € 48,59 |
| 25 | € 4,55480 | € 113,87 |
| 80 | € 4,19550 | € 335,64 |
| 160 | € 3,99531 | € 639,25 |
| 320 | € 3,80466 | € 1 217,49 |
| 560 | € 3,65748 | € 2 048,19 |
| 1 040 | € 3,50131 | € 3 641,36 |
| 2 560 | € 3,28596 | € 8 412,06 |
| Unit Price without VAT: | € 5,71000 |
|---|---|
| Unit Price with VAT: | € 6,90910 |
