3 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1F 3

DigiKey Part Number
5923-C1F3TR-ND - Tape & Reel (TR)
5923-C1F3CT-ND - Cut Tape (CT)
5923-C1F3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1F 3
Description
FUSE BRD MT 3A 125VAC 63VDC 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1F 3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Part Status
Active
Melting I²t
0.19
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.039 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
5€ 0,29000€ 1,45
10€ 0,26900€ 2,69
50€ 0,22260€ 11,13
100€ 0,20530€ 20,53
250€ 0,18452€ 46,13
500€ 0,17024€ 85,12
1 000€ 0,15700€ 157,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,12991€ 649,55
10 000€ 0,11963€ 1 196,30
15 000€ 0,11396€ 1 709,40
25 000€ 0,10716€ 2 679,00
35 000€ 0,10508€ 3 677,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42350