


0ZSC0380FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZSC0380FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZSC0380FF1E |
Description | PTC RESET FUSE 20V 3.8A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 3.8 A Ih User Defined Strap |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 13 mOhms |
Series | Resistance - Post Trip (R1) (Max) 37 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 20V | Size / Dimension 0.984" L x 0.283" W (25.00mm x 7.20mm) |
Current - Hold (Ih) (Max) 3.8 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 8.3 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR4-380F | Littelfuse Inc. | 18 304 | LR4-380F-ND | € 1,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 5 | € 0,68800 | € 3,44 |
| 10 | € 0,63600 | € 6,36 |
| 50 | € 0,52780 | € 26,39 |
| 100 | € 0,48690 | € 48,69 |
| 250 | € 0,43764 | € 109,41 |
| 500 | € 0,40360 | € 201,80 |
| 3 000 | € 0,32680 | € 980,40 |
| 6 000 | € 0,30087 | € 1 805,22 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |