


0ZRR0005FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRR0005FF2ETR-ND - Tape & Reel (TR) 5923-0ZRR0005FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0005FF2E |
Description | PTC RESET FUSE 60V 50MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 7.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 5 | € 0,28200 | € 1,41 |
| 10 | € 0,25900 | € 2,59 |
| 50 | € 0,21480 | € 10,74 |
| 100 | € 0,19830 | € 19,83 |
| 250 | € 0,17828 | € 44,57 |
| 500 | € 0,16444 | € 82,22 |
| 1 000 | € 0,15167 | € 151,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13330 | € 399,90 |
| 6 000 | € 0,12281 | € 736,86 |
| 9 000 | € 0,11702 | € 1 053,18 |
| 15 000 | € 0,11008 | € 1 651,20 |
| 21 000 | € 0,10656 | € 2 237,76 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |
