


0ZRE0040FF2B | |
|---|---|
DigiKey Part Number | 5923-0ZRE0040FF2BTR-ND - Tape & Reel (TR) 5923-0ZRE0040FF2BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRE0040FF2B |
Description | PTC RESET FUSE 240V 400MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0040FF2B Models |
Category | Resistance - Initial (Ri) (Min) 600 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 1.9 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 240V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 400 mA | Size / Dimension 0.453" L x 0.150" W (11.50mm x 3.80mm) |
Current - Trip (It) 900 mA | Height - Seated (Max) 0.768" (19.50mm) |
Current - Max 7 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 24 s | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 5 | € 0,62800 | € 3,14 |
| 10 | € 0,58100 | € 5,81 |
| 50 | € 0,48200 | € 24,10 |
| 100 | € 0,44480 | € 44,48 |
| 250 | € 0,39980 | € 99,95 |
| 500 | € 0,36872 | € 184,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,32409 | € 486,13 |
| 3 000 | € 0,29857 | € 895,71 |
| 4 500 | € 0,28451 | € 1 280,29 |
| 7 500 | € 0,26765 | € 2 007,38 |
| 10 500 | € 0,25703 | € 2 698,81 |
| 15 000 | € 0,24619 | € 3 692,85 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |