



0ZCM0004FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0004FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0004FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0004FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0004FF2G |
Description | PTC RESET FUSE 24V 40MA 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 40 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0004FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 5 | € 0,17000 | € 0,85 |
| 10 | € 0,15700 | € 1,57 |
| 50 | € 0,12980 | € 6,49 |
| 100 | € 0,11970 | € 11,97 |
| 250 | € 0,10764 | € 26,91 |
| 500 | € 0,09934 | € 49,67 |
| 1 000 | € 0,09162 | € 91,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07788 | € 311,52 |
| 8 000 | € 0,07176 | € 574,08 |
| 12 000 | € 0,06838 | € 820,56 |
| 20 000 | € 0,06433 | € 1 286,60 |
| 28 000 | € 0,06178 | € 1 729,84 |
| 40 000 | € 0,06123 | € 2 449,20 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |



