Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCK0035FF2G

DigiKey Part Number
5923-0ZCK0035FF2GTR-ND - Tape & Reel (TR)
5923-0ZCK0035FF2GCT-ND - Cut Tape (CT)
5923-0ZCK0035FF2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCK0035FF2G
Description
PTC RESET FUSE 6V 350MA 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCK0035FF2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
250 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
1.2 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
6V
Package / Case
0805 (2012 Metric), Concave
Current - Hold (Ih) (Max)
350 mA
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Current - Trip (It)
750 mA
Thickness (Max)
0.030" (0.75mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Time to Trip
100 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
5€ 0,17600€ 0,88
10€ 0,16400€ 1,64
50€ 0,13580€ 6,79
100€ 0,12520€ 12,52
250€ 0,11252€ 28,13
500€ 0,10382€ 51,91
1 000€ 0,09577€ 95,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08140€ 325,60
8 000€ 0,07500€ 600,00
12 000€ 0,07147€ 857,64
20 000€ 0,06724€ 1 344,80
28 000€ 0,06458€ 1 808,24
40 000€ 0,06186€ 2 474,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410