Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCH0200FF2E

DigiKey Part Number
5923-0ZCH0200FF2ETR-ND - Tape & Reel (TR)
5923-0ZCH0200FF2ECT-ND - Cut Tape (CT)
5923-0ZCH0200FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCH0200FF2E
Description
PTC RESET FUSE 6V 2A 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCH0200FF2E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1 s
Manufacturer
Bel Fuse Inc.
Resistance - Initial (Ri) (Min)
15 mOhms
Series
Resistance - Post Trip (R1) (Max)
70 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
2 A
Thickness (Max)
0.055" (1.40mm)
Current - Trip (It)
4 A
Approval Agency
AEC-Q200, cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
5€ 0,27000€ 1,35
10€ 0,25000€ 2,50
50€ 0,20700€ 10,35
100€ 0,19110€ 19,11
250€ 0,17180€ 42,95
500€ 0,15848€ 79,24
1 000€ 0,14616€ 146,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12847€ 385,41
6 000€ 0,11836€ 710,16
9 000€ 0,11279€ 1 015,11
15 000€ 0,10611€ 1 591,65
21 000€ 0,10190€ 2 139,90
30 000€ 0,09760€ 2 928,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,38720