
0HAAL6300-02 | |
|---|---|
DigiKey Part Number | 5923-0HAAL6300-02CT-ND - Cut Tape (CT) 5923-0HAAL6300-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0HAAL6300-02 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0HAAL6300-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 162.0 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 5 | € 0,40200 | € 2,01 |
| 10 | € 0,37000 | € 3,70 |
| 50 | € 0,30700 | € 15,35 |
| 100 | € 0,28340 | € 28,34 |
| 250 | € 0,25476 | € 63,69 |
| 500 | € 0,23500 | € 117,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21670 | € 216,70 |
| 2 000 | € 0,19975 | € 399,50 |
| 3 000 | € 0,19041 | € 571,23 |
| 5 000 | € 0,17921 | € 896,05 |
| 7 000 | € 0,17217 | € 1 205,19 |
| 10 000 | € 0,16498 | € 1 649,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |