16 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKP9160-RE

DigiKey Part Number
5923-0ADKP9160-RE-ND
Manufacturer
Manufacturer Product Number
0ADKP9160-RE
Description
FUSE CERM 16A 600VAC 500VDC 5X20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADKP9160-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
1024.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 434
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,20000€ 2,20
5€ 1,82400€ 9,12
10€ 1,68400€ 16,84
50€ 1,39700€ 69,85
100€ 1,28870€ 128,87
250€ 1,15792€ 289,48
500€ 1,06738€ 533,69
1 000€ 0,98346€ 983,46
5 000€ 0,83457€ 4 172,85
Manufacturers Standard Package
Unit Price without VAT:€ 2,20000
Unit Price with VAT:€ 2,66200