
0ADEP9150-RE | |
|---|---|
DigiKey Part Number | 5923-0ADEP9150-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEP9150-RE |
Description | FUSE CERM 15A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADEP9150-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 66.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,81000 | € 4,81 |
| 5 | € 3,99000 | € 19,95 |
| 10 | € 3,68300 | € 36,83 |
| 50 | € 3,05400 | € 152,70 |
| 100 | € 2,81660 | € 281,66 |
| 250 | € 2,52952 | € 632,38 |
| 500 | € 2,33066 | € 1 165,33 |
| 1 000 | € 2,14624 | € 2 146,24 |
| Unit Price without VAT: | € 4,81000 |
|---|---|
| Unit Price with VAT: | € 5,82010 |