
0ACG-1250-TE | |
|---|---|
DigiKey Part Number | 5923-0ACG-1250-TETR-ND - Tape & Reel (TR) 5923-0ACG-1250-TECT-ND - Cut Tape (CT) 5923-0ACG-1250-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACG-1250-TE |
Description | FUSE BRD MNT 1.25A 350VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACG-1250-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.95 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,39000 | € 3,39 |
| 5 | € 2,80800 | € 14,04 |
| 10 | € 2,59200 | € 25,92 |
| 50 | € 2,15020 | € 107,51 |
| 100 | € 1,98330 | € 198,33 |
| 250 | € 1,78160 | € 445,40 |
| 500 | € 1,64196 | € 820,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,51248 | € 1 512,48 |
| 2 000 | € 1,39233 | € 2 784,66 |
| 3 000 | € 1,32609 | € 3 978,27 |
| 5 000 | € 1,27078 | € 6 353,90 |
| Unit Price without VAT: | € 3,39000 |
|---|---|
| Unit Price with VAT: | € 4,10190 |




