




0826-1X1T-80-F | |
|---|---|
DigiKey Part Number | 5923-0826-1X1T-80-F-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1X1T-80-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1X1T-80-F Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Bel Fuse Inc. | LED Color Green, Orange - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide, Voice over Internet Protocol (VoIP) |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK0-0145NL | Pulse Electronics | 129 | 553-3215-ND | € 11,11000 | Similar |
| 0826-1X1T-M1-F | Bel Fuse Inc. | 7 492 | 5923-0826-1X1T-M1-F-ND | € 6,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,90000 | € 4,90 |
| 10 | € 4,16900 | € 41,69 |
| 25 | € 3,90720 | € 97,68 |
| 50 | € 3,72060 | € 186,03 |
| 100 | € 3,54300 | € 354,30 |
| 400 | € 3,21288 | € 1 285,15 |
| 800 | € 3,05963 | € 2 447,70 |
| 1 200 | € 2,97342 | € 3 568,10 |
| 2 800 | € 2,80109 | € 7 843,05 |
| Unit Price without VAT: | € 4,90000 |
|---|---|
| Unit Price with VAT: | € 5,92900 |
