2 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H2000-02

DigiKey Part Number
5923-0697H2000-02CT-ND - Cut Tape (CT)
5923-0697H2000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H2000-02
Description
FUSE BRD MT 2A 350VAC 100VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H2000-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Part Status
Active
Melting I²t
23.0
Mounting Type
Through Hole
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.036 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
5€ 0,38000€ 1,90
10€ 0,35000€ 3,50
50€ 0,29080€ 14,54
100€ 0,26830€ 26,83
250€ 0,24128€ 60,32
500€ 0,22254€ 111,27
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,20522€ 205,22
2 000€ 0,18917€ 378,34
3 000€ 0,18033€ 540,99
5 000€ 0,16974€ 848,70
7 000€ 0,16308€ 1 141,56
10 000€ 0,15627€ 1 562,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,55660