
0680L4000-01 | |
|---|---|
DigiKey Part Number | 5923-0680L4000-01TR-ND - Tape & Reel (TR) 5923-0680L4000-01CT-ND - Cut Tape (CT) 5923-0680L4000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L4000-01 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L4000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 24.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 5 | € 0,57400 | € 2,87 |
| 10 | € 0,53000 | € 5,30 |
| 50 | € 0,43980 | € 21,99 |
| 100 | € 0,40580 | € 40,58 |
| 250 | € 0,36480 | € 91,20 |
| 500 | € 0,33646 | € 168,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31021 | € 310,21 |
| 2 000 | € 0,28589 | € 571,78 |
| 3 000 | € 0,27249 | € 817,47 |
| 5 000 | € 0,25643 | € 1 282,15 |
| 7 000 | € 0,24632 | € 1 724,24 |
| 10 000 | € 0,23600 | € 2 360,00 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |