
0679H4000-01 | |
|---|---|
DigiKey Part Number | 5923-0679H4000-01TR-ND - Tape & Reel (TR) 5923-0679H4000-01CT-ND - Cut Tape (CT) 5923-0679H4000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H4000-01 |
Description | FUSE BRD MNT 4A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H4000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 150A DC |
Part Status Active | Melting I²t 3.5 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.02 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0679H4000-05 | Bel Fuse Inc. | 2 857 | 5923-0679H4000-05CT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 5 | € 0,37200 | € 1,86 |
| 10 | € 0,34300 | € 3,43 |
| 50 | € 0,28460 | € 14,23 |
| 100 | € 0,26250 | € 26,25 |
| 250 | € 0,23604 | € 59,01 |
| 500 | € 0,21772 | € 108,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20079 | € 200,79 |
| 2 000 | € 0,18509 | € 370,18 |
| 3 000 | € 0,17645 | € 529,35 |
| 5 000 | € 0,16608 | € 830,40 |
| 7 000 | € 0,15956 | € 1 116,92 |
| 10 000 | € 0,15291 | € 1 529,10 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |