
0678L9100-02 | |
|---|---|
DigiKey Part Number | 5923-0678L9100-02TR-ND - Tape & Reel (TR) 5923-0678L9100-02CT-ND - Cut Tape (CT) 5923-0678L9100-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678L9100-02 |
Description | FUSE BRD MT 10A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678L9100-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 130A DC | |
Melting I²t | 50.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm) | |
DC Cold Resistance | 0.0056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 5 | € 0,88600 | € 4,43 |
| 10 | € 0,81800 | € 8,18 |
| 50 | € 0,67820 | € 33,91 |
| 100 | € 0,62570 | € 62,57 |
| 250 | € 0,56240 | € 140,60 |
| 500 | € 0,51862 | € 259,31 |
| 1 000 | € 0,47806 | € 478,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,44047 | € 880,94 |
| 4 000 | € 0,40559 | € 1 622,36 |
| 6 000 | € 0,38636 | € 2 318,16 |
| 10 000 | € 0,36329 | € 3 632,90 |
| 14 000 | € 0,35739 | € 5 003,46 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,29470 |
