
110061161 | |
|---|---|
DigiKey Part Number | 2820-110061161-ND |
Manufacturer | |
Manufacturer Product Number | 110061161 |
Description | POCKETBEAGLE GROVE KIT |
Customer Reference | |
Detailed Description | Inventor Kit Grove Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeagleBoard | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Grove | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |



