
BBONE-AI | |
|---|---|
DigiKey Part Number | BBONE-AI-ND |
Manufacturer | |
Manufacturer Product Number | BBONE-AI |
Description | BEAGLEBONE AI BOARD |
Customer Reference | |
Detailed Description | AM5729 BeagleBone AI Sitara™ ARM® Cortex®-A15 MPU Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part AM5729 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Interconnect System BeagleBone Cape |
Type MPU | Base Product Number |
Core Processor ARM® Cortex®-A15 |
