
SDK-AM3517-10-256512R | |
|---|---|
DigiKey Part Number | 460-3486-ND |
Manufacturer | |
Manufacturer Product Number | SDK-AM3517-10-256512R |
Description | ZOOM AM3517 EXPERIMENTER BRD |
Customer Reference | |
Detailed Description | AM3517 Zoom AM3517 eXperimenter Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part AM3517 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply, Accessories |
Part Status Obsolete | Suggested Programming Environment Eclipse |
Type MPU | Base Product Number |
Core Processor ARM® Cortex®-A8 |

