


2200000576 | |
|---|---|
DigiKey Part Number | 2938-2200000576-ND |
Manufacturer | |
Manufacturer Product Number | 2200000576 |
Description | LENS BASLER C11-1620-12M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2 ~ F16 1.1" C-Mount |
Datasheet | Datasheet |
Category | Field of View 36° x 47.9° |
Manufacturer Basler Inc. | Working Distance 400mm |
Packaging Bulk | Resolution 5µm |
Part Status Active | Filter Size M37 x P0.5 |
Type Wide Angle | Diameter 40.5mm Dia |
Focal Length 16.0mm | Length 64.0mm |
Focal Ratio F2 ~ F16 | Mounting Type C-Mount |
Compatible Sensor Size (Max) 1.1" | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 297,09000 | € 297,09 |
| Unit Price without VAT: | € 297,09000 |
|---|---|
| Unit Price with VAT: | € 359,47890 |
