


WLS27PXRGBW1130HSKQ | |
|---|---|
DigiKey Part Number | 2170-WLS27PXRGBW1130HSKQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27PXRGBW1130HSKQ |
Description | WLS27 PRO LIGHT STRIP WITH IO-LI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 44.49" (1130.0mm) 18 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 18 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 50°C |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Illumination Color Blue, Green, Red, White | Lens Type Flat, Clear |
Length 44.49" (1130.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.06" (27.0mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 774,27000 | € 774,27 |
| Unit Price without VAT: | € 774,27000 |
|---|---|
| Unit Price with VAT: | € 936,86670 |










