
TL50BLZB2 | |
|---|---|
DigiKey Part Number | 2170-TL50BLZB2-ND |
Manufacturer | |
Manufacturer Product Number | TL50BLZB2 |
Description | COMPLETE UNIT BLUE LED FLASH |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue LED Wire Leads |
Category | Light Color Blue |
Manufacturer Banner Engineering Corporation | Function - Lighting Flashing |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |