
TL50AQ | |
|---|---|
DigiKey Part Number | 2170-TL50AQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50AQ |
Description | COMPLETE UNIT LED ROTATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Wire Leads |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Rotating |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 86,69000 | € 86,69 |
| Unit Price without VAT: | € 86,69000 |
|---|---|
| Unit Price with VAT: | € 104,89490 |











