
SSA-EB1PLGRS1-0DED1Q8 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1PLGRS1-0DED1Q8-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1PLGRS1-0DED1Q8 |
Description | SW E-STOP TWIST RESET 100MA 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 292,60000 | € 292,60 |
| Unit Price without VAT: | € 292,60000 |
|---|---|
| Unit Price with VAT: | € 354,04600 |









