Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Illuminated (Red), Padlock Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB1MLXRP-12ED1Q8

DigiKey Part Number
2170-SSA-EB1MLXRP-12ED1Q8-ND
Manufacturer
Manufacturer Product Number
SSA-EB1MLXRP-12ED1Q8
Description
SWITCH E-STOP TWIST RESET 2A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Illuminated (Red), Padlock Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Reset Operation
Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
Control Box Enclosure, Illuminated (Red), Padlock Style
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 288,30000€ 288,30
Manufacturers Standard Package
Unit Price without VAT:€ 288,30000
Unit Price with VAT:€ 348,84300