
SLSP14-750Q88 | |
|---|---|
DigiKey Part Number | 2170-SLSP14-750Q88-ND |
Manufacturer | |
Manufacturer Product Number | SLSP14-750Q88 |
Description | SLSP14-750Q88 EZ-SCREEN PAIR; 14 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking |
Datasheet | Datasheet |
EDA/CAD Models | SLSP14-750Q88 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 750mm | |
Number of Beams | 100 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 6.0m | |
Features | Blanking | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 196,59000 | € 3 196,59 |
| Unit Price without VAT: | € 3 196,59000 |
|---|---|
| Unit Price with VAT: | € 3 867,87390 |










