Light Curtain 40mm Hand/Arm Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLE40-1400-S

DigiKey Part Number
2170-SLLE40-1400-S-ND
Manufacturer
Manufacturer Product Number
SLLE40-1400-S
Description
LIGHT CURTAIN HAND/ARM 40MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 40mm Hand/Arm Transmitter Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Hand/Arm
Detection Capability
40mm
Protective Height
1.4m
Beam Pitch
-
Operating Range
0.1m ~ 12.0m
Features
Transmitter Only
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 339,10000€ 1 339,10
Manufacturers Standard Package
Unit Price without VAT:€ 1 339,10000
Unit Price with VAT:€ 1 620,31100