
SLC4P14-160P44 | |
|---|---|
DigiKey Part Number | 2170-SLC4P14-160P44-ND |
Manufacturer | |
Manufacturer Product Number | SLC4P14-160P44 |
Description | LIGHT CURTAIN FINGER 14MM |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 160mm | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 2.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |