Circular Connector Standard 4 / 4 Female Sockets / Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15F-30V-Q

DigiKey Part Number
2170-S15F-30V-Q-ND
Manufacturer
Manufacturer Product Number
S15F-30V-Q
Description
IN-LINE SUPPRESSOR, 12-30VDC, QD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polyvinyl Chloride (PVC)
Housing Color
Black, Silver
Features
Coupling Nut
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
30VDC
Operating Temperature
-40°C ~ 70°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 35,28000€ 35,28
Manufacturers Standard Package
Unit Price without VAT:€ 35,28000
Unit Price with VAT:€ 42,68880