
QS30FF400 | |
|---|---|
DigiKey Part Number | 2170-QS30FF400-ND |
Manufacturer | |
Manufacturer Product Number | QS30FF400 |
Description | PHOTO SEN FIXED 400MM BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 15.748" (400mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 116,18000 | € 116,18 |
| Unit Price without VAT: | € 116,18000 |
|---|---|
| Unit Price with VAT: | € 140,57780 |













