Diffuse Optical Sensor 19.685" (500mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18EP6DBQ5

DigiKey Part Number
2170-QS18EP6DBQ5-ND
Manufacturer
Manufacturer Product Number
QS18EP6DBQ5
Description
WORLD-BEAM QS18 EXPERT SERIES: D
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 19.685" (500mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
19.685" (500mm)
Voltage - Supply
10V ~ 30V
Response Time
600µs
Output Configuration
PNP
Light Source
Infrared LED
Connection Method
Connector, M12
Ingress Protection
IP67, NEMA 6
Cable Length
5.906" (150.00mm)
Adjustment Type
Teaching Method
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 101,55000€ 101,55
Manufacturers Standard Package
Unit Price without VAT:€ 101,55000
Unit Price with VAT:€ 122,87550