
Q45BB6DL | |
|---|---|
DigiKey Part Number | 2170-Q45BB6DL-ND |
Manufacturer | |
Manufacturer Product Number | Q45BB6DL |
Description | PHOTO SEN DIFFUSED 1.8M BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 70.866" (1.8m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q45BB6DL Models |
Category | Output Configuration NPN/PNP |
Manufacturer Banner Engineering Corporation | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 70.866" (1.8m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 2ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 138,53000 | € 138,53 |
| Unit Price without VAT: | € 138,53000 |
|---|---|
| Unit Price with VAT: | € 167,62130 |













