
PIU6330U | |
|---|---|
DigiKey Part Number | 2170-PIU6330U-ND |
Manufacturer | |
Manufacturer Product Number | PIU6330U |
Description | CBL FIBER OPTIC 100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable 328.1' (100.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | - | |
Length | 328.1' (100.0m) | |
Core Diameter | 1500µm | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Bend Radius | 40mm | |
Ratings | - | |
Features | - | |
Operating Temperature | 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 644,59000 | € 644,59 |
| Unit Price without VAT: | € 644,59000 |
|---|---|
| Unit Price with VAT: | € 779,95390 |



