Wide Angle Lens F1.4 1" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF08LK1F

DigiKey Part Number
2170-LCF08LK1F-ND
Manufacturer
Manufacturer Product Number
LCF08LK1F
Description
LENS WIDE ANGLE F1.4 C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wide Angle Lens F1.4 1" C-Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Wide Angle
Focal Length
8.0mm
Magnification
-
Focal Ratio
F1.4
Compatible Sensor Size (Max)
1"
Field of View
-
Working Distance
-
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
-
Diameter
-
Length
-
Mounting Type
C-Mount
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 058,55000€ 1 058,55
Manufacturers Standard Package
Unit Price without VAT:€ 1 058,55000
Unit Price with VAT:€ 1 280,84550