
DX80N9X2S-PB1 | |
|---|---|
DigiKey Part Number | 2170-DX80N9X2S-PB1-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X2S-PB1 |
Description | DX80 PERFORMANCE 900MHZ NODE 1W; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 900MHz FHSS, ISM Analog |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9X2S-PB1 Models |
Category | Frequency 900MHz |
Manufacturer Banner Engineering Corporation | Applications Wireless |
Series | Interface Analog |
Packaging Bulk | Power - Output 30dBm |
Part Status Active | Features LED Indicator |
Function Node | Voltage - Supply 10V ~ 30V |
Modulation or Protocol FHSS, ISM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 440,69000 | € 440,69 |
| Unit Price without VAT: | € 440,69000 |
|---|---|
| Unit Price with VAT: | € 533,23490 |

