
D10DNFPQ-75394 | |
|---|---|
DigiKey Part Number | 2170-D10DNFPQ-75394-ND |
Manufacturer | |
Manufacturer Product Number | D10DNFPQ-75394 |
Description | D10DNFPQ-75394 SPLT ADAPTIVE THR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 50µs | |
Output Configuration | NPN | |
Light Source | Red (680nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP50, IEC, NEMA 1 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 301,21000 | € 301,21 |
| Unit Price without VAT: | € 301,21000 |
|---|---|
| Unit Price with VAT: | € 364,46410 |
