Stack Light Complete Unit Red LED Alarm Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL50RXXAP

DigiKey Part Number
2170-CL50RXXAP-ND
Manufacturer
Manufacturer Product Number
CL50RXXAP
Description
COMPLETE UNIT RED LED STEADY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Alarm Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function - Lighting
Steady
Manufacturer
Banner Engineering Corporation
Function - Audible
Multiple
Series
Voltage - Supply
18 ~ 30VDC
Packaging
Box
Features
Alarm
Part Status
Active
Termination Style
Wire Leads
Type
Complete Unit
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Stacks
1
Operating Temperature
-40°C ~ 50°C
Lamp Type
LED
Base Product Number
Light Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 152,13000€ 152,13
Manufacturers Standard Package
Unit Price without VAT:€ 152,13000
Unit Price with VAT:€ 184,07730